
CS1102V11.85F260 | |
|---|---|
DigiKey Part Number | 2449-CS1102V11.85F260TR-ND - Tape & Reel (TR) 2449-CS1102V11.85F260CT-ND - Cut Tape (CT) 2449-CS1102V11.85F260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1102V11.85F260 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CS1102V11.85F260 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 11.85mm | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 7.10mm x 6.30mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 11,17100 Kč | 111,71 Kč |
| 25 | 10,40680 Kč | 260,17 Kč |
| 100 | 9,29160 Kč | 929,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 8,19576 Kč | 3 688,09 Kč |
| 900 | 7,74547 Kč | 6 970,92 Kč |
| 1 350 | 7,50002 Kč | 10 125,03 Kč |
| 2 250 | 7,20996 Kč | 16 222,41 Kč |
| 3 150 | 7,03066 Kč | 22 146,58 Kč |
| 4 500 | 6,85071 Kč | 30 828,19 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |



