Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS11029.5F160

DigiKey Part Number
2449-CS11029.5F160TR-ND - Tape & Reel (TR)
2449-CS11029.5F160CT-ND - Cut Tape (CT)
2449-CS11029.5F160DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS11029.5F160
Description
SWITCH TACTILE SPST-NO 0.05A 50V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 50VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
9.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
0.25mm
Mechanical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,32000 Kč6,32 Kč
105,53600 Kč55,36 Kč
255,17840 Kč129,46 Kč
1004,64150 Kč464,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4004,13633 Kč1 654,53 Kč
8003,90425 Kč3 123,40 Kč
1 2003,77619 Kč4 531,43 Kč
2 0003,62355 Kč7 247,10 Kč
2 8003,52843 Kč9 879,60 Kč
4 0003,43247 Kč13 729,88 Kč
10 0003,20863 Kč32 086,30 Kč
20 0003,06059 Kč61 211,80 Kč
40 0002,92997 Kč117 198,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,32000 Kč
Unit Price with VAT:7,64720 Kč