
CS11027.0F100 | |
---|---|
DigiKey Part Number | 2449-CS11027.0F100TR-ND - Tape & Reel (TR) 2449-CS11027.0F100CT-ND - Cut Tape (CT) 2449-CS11027.0F100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS11027.0F100 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,83000 Kč | 5,83 Kč |
10 | 5,04100 Kč | 50,41 Kč |
25 | 4,72440 Kč | 118,11 Kč |
100 | 4,23680 Kč | 423,68 Kč |
250 | 3,92688 Kč | 981,72 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | 3,66876 Kč | 2 568,13 Kč |
1 400 | 3,51283 Kč | 4 917,96 Kč |
2 100 | 3,42435 Kč | 7 191,14 Kč |
3 500 | 3,31578 Kč | 11 605,23 Kč |
4 900 | 3,24595 Kč | 15 905,16 Kč |
7 000 | 3,17339 Kč | 22 213,73 Kč |
17 500 | 2,99379 Kč | 52 391,33 Kč |
35 000 | 2,86434 Kč | 100 251,90 Kč |
70 000 | 2,74025 Kč | 191 817,50 Kč |
Unit Price without VAT: | 5,83000 Kč |
---|---|
Unit Price with VAT: | 7,05430 Kč |