
BNP10SBQE | |
|---|---|
DigiKey Part Number | 2449-BNP10SBQE-ND |
Manufacturer | |
Manufacturer Product Number | BNP10SBQE |
Description | SWITCH PB SPST-NO 3A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 4.95mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,52000 Kč | 50,52 Kč |
| 10 | 43,67900 Kč | 436,79 Kč |
| 25 | 41,19920 Kč | 1 029,98 Kč |
| 50 | 39,41400 Kč | 1 970,70 Kč |
| 200 | 36,06075 Kč | 7 212,15 Kč |
| 400 | 34,48990 Kč | 13 795,96 Kč |
| 600 | 33,60177 Kč | 20 161,06 Kč |
| 1 000 | 32,51383 Kč | 32 513,83 Kč |
| Unit Price without VAT: | 50,52000 Kč |
|---|---|
| Unit Price with VAT: | 61,12920 Kč |



