
BH19NRSBX | |
---|---|
DigiKey Part Number | 2449-BH19NRSBX-ND |
Manufacturer | |
Manufacturer Product Number | BH19NRSBX |
Description | SWITCH PB SPST 1A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 1A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 36 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Stainless Steel | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 196,64000 Kč | 196,64 Kč |
10 | 169,66000 Kč | 1 696,60 Kč |
25 | 159,98280 Kč | 3 999,57 Kč |
50 | 153,02140 Kč | 7 651,07 Kč |
100 | 146,34740 Kč | 14 634,74 Kč |
250 | 137,95544 Kč | 34 488,86 Kč |
500 | 131,91556 Kč | 65 957,78 Kč |
1 000 | 126,12815 Kč | 126 128,15 Kč |
Unit Price without VAT: | 196,64000 Kč |
---|---|
Unit Price with VAT: | 237,93440 Kč |