Pushbutton Switch SPST Anti-Vandal Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH19NMSZX

DigiKey Part Number
2449-BH19NMSZX-ND
Manufacturer
Manufacturer Product Number
BH19NMSZX
Description
SWITCH PB SPST 1A 125VAC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Anti-Vandal Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Voltage Rating - DC
36 V
Series
Actuator Type
Round, Button
Packaging
Tray
Color - Actuator/Cap
Silver
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Panel Mount, Front
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Anti-Vandal
Features
Stainless Steel
Circuit
Panel Cutout Dimensions
Circular - 19.00mm Dia
Switch Function
Off-Mom
Operating Temperature
-25°C ~ 55°C
Current Rating (Amps)
1A (AC), 2A (DC)
Electrical Life
50,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 540
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1205,43000 Kč205,43 Kč
10177,33400 Kč1 773,34 Kč
40162,24525 Kč6 489,81 Kč
80155,17275 Kč12 413,82 Kč
120151,17458 Kč18 140,95 Kč
280143,13575 Kč40 078,01 Kč
520137,52358 Kč71 512,26 Kč
1 000131,82303 Kč131 823,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:205,43000 Kč
Unit Price with VAT:248,57030 Kč