
BH19NFGBX | |
|---|---|
DigiKey Part Number | 2449-BH19NFGBX-ND |
Manufacturer | |
Manufacturer Product Number | BH19NFGBX |
Description | SWITCH PB SPST 1A 125VAC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 1A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 36 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,90000 Kč | 203,90 Kč |
| 10 | 175,93600 Kč | 1 759,36 Kč |
| 25 | 165,89880 Kč | 4 147,47 Kč |
| 40 | 160,96550 Kč | 6 438,62 Kč |
| 80 | 153,95138 Kč | 12 316,11 Kč |
| 240 | 143,43050 Kč | 34 423,32 Kč |
| 440 | 137,92391 Kč | 60 686,52 Kč |
| 960 | 131,13242 Kč | 125 887,12 Kč |
| Unit Price without VAT: | 203,90000 Kč |
|---|---|
| Unit Price with VAT: | 246,71900 Kč |





