
BH16NFSZX | |
|---|---|
DigiKey Part Number | 2449-BH16NFSZX-ND |
Manufacturer | |
Manufacturer Product Number | BH16NFSZX |
Description | SWITCH PB SPST 1A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | BH16NFSZX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 1A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 36 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Stainless Steel | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,90000 $ | 8,90 $ |
| 10 | 7,68500 $ | 76,85 $ |
| 40 | 7,03100 $ | 281,24 $ |
| 80 | 6,72475 $ | 537,98 $ |
| 120 | 6,55150 $ | 786,18 $ |
| 280 | 6,20329 $ | 1 736,92 $ |
| 520 | 5,96012 $ | 3 099,26 $ |
| 1 000 | 5,71316 $ | 5 713,16 $ |
| Unit Price without VAT: | 8,90000 $ |
|---|---|
| Unit Price with VAT: | 10,76900 $ |



