
BH16NFBZX | |
|---|---|
DigiKey Part Number | 2449-BH16NFBZX-ND |
Manufacturer | |
Manufacturer Product Number | BH16NFBZX |
Description | SWITCH PB SPST 1A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | BH16NFBZX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 1A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 36 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,98000 Kč | 183,98 Kč |
| 10 | 158,78000 Kč | 1 587,80 Kč |
| 25 | 149,71600 Kč | 3 742,90 Kč |
| 40 | 145,26600 Kč | 5 810,64 Kč |
| 80 | 138,94050 Kč | 11 115,24 Kč |
| 240 | 129,44696 Kč | 31 067,27 Kč |
| 440 | 124,47966 Kč | 54 771,05 Kč |
| 960 | 118,35275 Kč | 113 618,64 Kč |
| Unit Price without VAT: | 183,98000 Kč |
|---|---|
| Unit Price with VAT: | 222,61580 Kč |



