Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH16NBRBRGB

DigiKey Part Number
2449-BH16NBRBRGB-ND
Manufacturer
Manufacturer Product Number
BH16NBRBRGB
Description
SWITCH PB SPST 1A 125VAC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
BH16NBRBRGB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
1A (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
36 V
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Red
Illumination Type, Color
LED, Blue/Green/Red
Illumination Voltage (Nominal)
2.1, 3.3, 3.3 VDC
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 16.00mm Dia
Operating Temperature
-25°C ~ 55°C
Mechanical Life
-
Electrical Life
50,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1417,86000 Kč417,86 Kč
10360,62000 Kč3 606,20 Kč
40329,88900 Kč13 195,56 Kč
80315,47663 Kč25 238,13 Kč
120307,33025 Kč36 879,63 Kč
280290,94829 Kč81 465,52 Kč
520279,51125 Kč145 345,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:417,86000 Kč
Unit Price with VAT:505,61060 Kč