
AST14SEBQ | |
|---|---|
DigiKey Part Number | 2449-AST14SEBQ-ND |
Manufacturer | |
Manufacturer Product Number | AST14SEBQ |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 12.70mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 47,47965 Kč | 9 495,93 Kč |
| Unit Price without VAT: | 47,47965 Kč |
|---|---|
| Unit Price with VAT: | 57,45038 Kč |


