
ANT14SEBQE | |
|---|---|
DigiKey Part Number | 2449-ANT14SEBQE-ND |
Manufacturer | |
Manufacturer Product Number | ANT14SEBQE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 10.67mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 40,06420 Kč | 8 012,84 Kč |
| Unit Price without VAT: | 40,06420 Kč |
|---|---|
| Unit Price with VAT: | 48,47768 Kč |





