
ASR11R11P2VR | |
|---|---|
DigiKey Part Number | 2449-ASR11R11P2VR-ND |
Manufacturer | |
Manufacturer Product Number | ASR11R11P2VR |
Description | SWITCH ROCKER SPDT 5A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 5A (AC/DC) 120 V Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,82000 Kč | 80,82 Kč |
| 10 | 69,84300 Kč | 698,43 Kč |
| 25 | 65,85600 Kč | 1 646,40 Kč |
| 50 | 62,99820 Kč | 3 149,91 Kč |
| 200 | 57,63455 Kč | 11 526,91 Kč |
| 400 | 55,12035 Kč | 22 048,14 Kč |
| 600 | 53,69870 Kč | 32 219,22 Kč |
| 1 000 | 51,95710 Kč | 51 957,10 Kč |
| Unit Price without VAT: | 80,82000 Kč |
|---|---|
| Unit Price with VAT: | 97,79220 Kč |



