
AH1LAUX | |
|---|---|
DigiKey Part Number | 2449-AH1LAUX-ND |
Manufacturer | |
Manufacturer Product Number | AH1LAUX |
Description | SWITCH PB DPST-NO/NC 1A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO + SPST-NC Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Blue | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Stainless Steel 316 | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 480,96000 Kč | 480,96 Kč |
| 10 | 415,05900 Kč | 4 150,59 Kč |
| 25 | 391,32080 Kč | 9 783,02 Kč |
| 40 | 379,65800 Kč | 15 186,32 Kč |
| 80 | 363,06688 Kč | 29 045,35 Kč |
| 240 | 338,18200 Kč | 81 163,68 Kč |
| 440 | 325,15536 Kč | 143 068,36 Kč |
| Unit Price without VAT: | 480,96000 Kč |
|---|---|
| Unit Price with VAT: | 581,96160 Kč |



