
A51CS12VDC1.6 | |
|---|---|
DigiKey Part Number | 2449-A51CS12VDC1.6-ND |
Manufacturer | |
Manufacturer Product Number | A51CS12VDC1.6 |
Description | RELAY AUTOMOTIVE SPDT 40A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A51CS12VDC1.6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 380VAC, 75VDC - Max | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 5 ms | |
Release Time | 3 ms | |
Features | Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 42,52100 Kč | 425,21 Kč |
| 40 | 39,67050 Kč | 1 586,82 Kč |
| 80 | 38,31088 Kč | 3 064,87 Kč |
| 120 | 37,53742 Kč | 4 504,49 Kč |
| 280 | 35,97107 Kč | 10 071,90 Kč |
| 520 | 34,86637 Kč | 18 130,51 Kč |
| 1 000 | 33,73602 Kč | 33 736,02 Kč |
| 5 000 | 31,10451 Kč | 155 522,55 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |




