
AZ971-1C-12DE | |
|---|---|
DigiKey Part Number | 3385-AZ971-1C-12DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ971-1C-12DE |
Description | RELAY AUTOMOTIVE SPDT 30A 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Must Operate Voltage 8.4 VDC |
Manufacturer American Zettler | Must Release Voltage 0.7 VDC |
Series | Operate Time 5 ms |
Packaging Box | Release Time 3 ms |
Part Status Active | Features Sealed - Epoxy |
Coil Type Non Latching | Mounting Type Through Hole |
Coil Current 133.3 mA | Termination Style PC Pin |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 125°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 30 A | Coil Power 1.6W |
Switching Voltage 150VDC - Max | Coil Resistance 90 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 10 | 53,06200 Kč | 530,62 Kč |
| 25 | 50,67240 Kč | 1 266,81 Kč |
| 50 | 48,93800 Kč | 2 446,90 Kč |
| 100 | 47,26230 Kč | 4 726,23 Kč |
| 250 | 45,13228 Kč | 11 283,07 Kč |
| 500 | 43,58344 Kč | 21 791,72 Kč |
| 1 000 | 42,08671 Kč | 42 086,71 Kč |
| 5 000 | 38,80304 Kč | 194 015,20 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |





