
A41CS12VDC | |
|---|---|
DigiKey Part Number | 2449-A41CS12VDC-ND |
Manufacturer | |
Manufacturer Product Number | A41CS12VDC |
Description | RELAY AUTOMOTIVE SPDT 20A 12V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A41CS12VDC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 82.8 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 380VAC, 75VDC - Max | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Features | Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1W | |
Coil Resistance | 145 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,91000 Kč | 33,91 Kč |
| 10 | 30,23100 Kč | 302,31 Kč |
| 25 | 28,88720 Kč | 722,18 Kč |
| 50 | 27,89660 Kč | 1 394,83 Kč |
| 100 | 26,93960 Kč | 2 693,96 Kč |
| 250 | 25,72704 Kč | 6 431,76 Kč |
| 500 | 24,84444 Kč | 12 422,22 Kč |
| 1 000 | 23,99202 Kč | 23 992,02 Kč |
| 5 000 | 22,12123 Kč | 110 606,15 Kč |
| Unit Price without VAT: | 33,91000 Kč |
|---|---|
| Unit Price with VAT: | 41,03110 Kč |



