
A3M1ASQ12VDC2D | |
|---|---|
DigiKey Part Number | 2449-A3M1ASQ12VDC2D-ND |
Manufacturer | |
Manufacturer Product Number | A3M1ASQ12VDC2D |
Description | RELAY AUTOMOTIVE SPST 80A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A3M1ASQ12VDC2D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 150 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 80 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Diode, Sealed - Fully | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - Multiple Sizes | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Coil Power | 1.8W | |
Coil Resistance | 80 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,62000 Kč | 80,62 Kč |
| 20 | 69,40200 Kč | 1 388,04 Kč |
| 40 | 67,02850 Kč | 2 681,14 Kč |
| 60 | 65,67600 Kč | 3 940,56 Kč |
| 100 | 64,01090 Kč | 6 401,09 Kč |
| 260 | 61,00288 Kč | 15 860,75 Kč |
| 500 | 59,02504 Kč | 29 512,52 Kč |
| 1 000 | 56,99687 Kč | 56 996,87 Kč |
| Unit Price without VAT: | 80,62000 Kč |
|---|---|
| Unit Price with VAT: | 97,55020 Kč |




