
A2K1CSP12VDC1.6 | |
|---|---|
DigiKey Part Number | 2449-A2K1CSP12VDC1.6-ND |
Manufacturer | |
Manufacturer Product Number | A2K1CSP12VDC1.6 |
Description | RELAY AUTOMOTIVE SPDT 120A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A2K1CSP12VDC1.6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 60 A | |
Switching Voltage | 110VDC - Max | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Features | Magnetic Blowout, Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,67000 Kč | 137,67 Kč |
| 20 | 118,46950 Kč | 2 369,39 Kč |
| 40 | 114,41200 Kč | 4 576,48 Kč |
| 60 | 112,10183 Kč | 6 726,11 Kč |
| 100 | 109,25370 Kč | 10 925,37 Kč |
| 260 | 104,11654 Kč | 27 070,30 Kč |
| 500 | 100,73814 Kč | 50 369,07 Kč |
| 1 000 | 97,27521 Kč | 97 275,21 Kč |
| Unit Price without VAT: | 137,67000 Kč |
|---|---|
| Unit Price with VAT: | 166,58070 Kč |



