
A2H1CSP12VDC1.6 | |
|---|---|
DigiKey Part Number | 2449-A2H1CSP12VDC1.6-ND |
Manufacturer | |
Manufacturer Product Number | A2H1CSP12VDC1.6 |
Description | RELAY AUTOMOTIVE SPDT 50A 12V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A2H1CSP12VDC1.6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Resistance | 90 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 20 | 46,78350 Kč | 935,67 Kč |
| 40 | 45,18775 Kč | 1 807,51 Kč |
| 60 | 44,27433 Kč | 2 656,46 Kč |
| 100 | 43,15300 Kč | 4 315,30 Kč |
| 260 | 41,12700 Kč | 10 693,02 Kč |
| 500 | 39,79372 Kč | 19 896,86 Kč |
| 1 000 | 38,42739 Kč | 38 427,39 Kč |
| 5 000 | 35,42938 Kč | 177 146,90 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |




