
A2H1ASP12VDC1.6 | |
|---|---|
DigiKey Part Number | 2449-A2H1ASP12VDC1.6-ND |
Manufacturer | |
Manufacturer Product Number | A2H1ASP12VDC1.6 |
Description | RELAY AUTOMOTIVE SPST 50A 12V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A2H1ASP12VDC1.6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 20 | 41,48150 Kč | 829,63 Kč |
| 40 | 40,06425 Kč | 1 602,57 Kč |
| 60 | 39,25583 Kč | 2 355,35 Kč |
| 100 | 38,26260 Kč | 3 826,26 Kč |
| 260 | 36,46546 Kč | 9 481,02 Kč |
| 500 | 35,28378 Kč | 17 641,89 Kč |
| 1 000 | 34,07240 Kč | 34 072,40 Kč |
| 5 000 | 31,41469 Kč | 157 073,45 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |




