
1201A2CQEA | |
|---|---|
DigiKey Part Number | 2449-1201A2CQEA-ND |
Manufacturer | |
Manufacturer Product Number | 1201A2CQEA |
Description | SWITCH SLIDE DPDT 5A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1201A2CQEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard | |
Actuator Length | 7.24mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 2.24mm | |
Mechanical Life | - | |
Electrical Life | 30,000 Cycles | |
Operating Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,86000 Kč | 72,86 Kč |
| 10 | 61,04100 Kč | 610,41 Kč |
| 25 | 56,57720 Kč | 1 414,43 Kč |
| 100 | 50,40570 Kč | 5 040,57 Kč |
| 300 | 46,15850 Kč | 13 847,55 Kč |
| 500 | 44,39230 Kč | 22 196,15 Kč |
| 1 000 | 42,21039 Kč | 42 210,39 Kč |
| 2 500 | 39,69328 Kč | 99 233,20 Kč |
| 5 000 | 38,05157 Kč | 190 257,85 Kč |
| Unit Price without VAT: | 72,86000 Kč |
|---|---|
| Unit Price with VAT: | 88,16060 Kč |



