


WM8958ECS/R | |
|---|---|
DigiKey Part Number | 598-2344-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WM8958ECS/R |
Description | IC CODEC AUD HUB MULTI-CH 72WCSP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 24 b I2S, PCM 72-W-CSP (4.5x4.3) |
Datasheet | Datasheet |
EDA/CAD Models | WM8958ECS/R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Audio | |
Data Interface | I2S, PCM | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 4 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 95 / 100 | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 1.71V ~ 2V | |
Voltage - Supply, Digital | 1.62V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 72-WFBGA, CSPBGA | |
Supplier Device Package | 72-W-CSP (4.5x4.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 123,73823 Kč | 618 691,15 Kč |
| Unit Price without VAT: | 123,73823 Kč |
|---|---|
| Unit Price with VAT: | 149,72326 Kč |


