Cirrus Logic Rocks Audio
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBWM8958-M-1

DigiKey Part Number
CDBWM8958-M-1-ND
Manufacturer
Manufacturer Product Number
CDBWM8958-M-1
Description
EVAL BOARD FOR WM8958
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
WM8958 - CODEC Audio Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Audio
Function
CODEC
Embedded
-
Utilized IC / Part
WM8958
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 575,61000 Kč2 575,61 Kč
Manufacturers Standard Package
Unit Price without VAT:2 575,61000 Kč
Unit Price with VAT:3 116,48810 Kč