


WM8918CGEFL/RV | |
|---|---|
DigiKey Part Number | WM8918CGEFL/RV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WM8918CGEFL/RV |
Description | IC DAS/ADC/DAC SPECIAL 32-QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 96k DSP, I2S 32-QFN (4x4) |
Datasheet | Datasheet |
Category | Data Interface DSP, I2S |
Manufacturer Cirrus Logic Inc. | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) | Voltage - Supply 0.95V ~ 1.98V, 1.71V ~ 2V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type DAC, Audio | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 32-WFQFN Exposed Pad |
Resolution (Bits) 24 b | Supplier Device Package 32-QFN (4x4) |
Sampling Rate (Per Second) 96k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 87,63305 Kč | 306 715,67 Kč |
| Unit Price without VAT: | 87,63305 Kč |
|---|---|
| Unit Price with VAT: | 106,03599 Kč |



