
CDKWM8918-S-1 | |
|---|---|
DigiKey Part Number | CDKWM8918-S-1-ND |
Manufacturer | |
Manufacturer Product Number | CDKWM8918-S-1 |
Description | EVAL BOARD FOR WM8918 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | WM8918 - Audio/Stereo DAC Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Function | Audio/Stereo DAC | |
Embedded | - | |
Utilized IC / Part | WM8918 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 037,60000 Kč | 11 037,60 Kč |
| Unit Price without VAT: | 11 037,60000 Kč |
|---|---|
| Unit Price with VAT: | 13 355,49600 Kč |



