


WM8904ECS/R | |
|---|---|
DigiKey Part Number | 598-2412-2-ND - Tape & Reel (TR) 598-2412-1-ND - Cut Tape (CT) 598-2412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WM8904ECS/R |
Description | IC CODEC STEREO ULP 36WCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 36-WCSP (2.65x2.53) |
Datasheet | Datasheet |
EDA/CAD Models | WM8904ECS/R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | - | |
Resolution (Bits) | - | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 91 / 96 | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 1.71V ~ 2V | |
Voltage - Supply, Digital | 1.42V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-UFBGA, WLCSP | |
Supplier Device Package | 36-WCSP (2.65x2.53) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,20000 Kč | 126,20 Kč |
| 10 | 113,99800 Kč | 1 139,98 Kč |
| 25 | 108,69400 Kč | 2 717,35 Kč |
| 100 | 94,37550 Kč | 9 437,55 Kč |
| 250 | 90,13348 Kč | 22 533,37 Kč |
| 500 | 82,18114 Kč | 41 090,57 Kč |
| 1 000 | 71,57693 Kč | 71 576,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 70,27083 Kč | 245 947,90 Kč |
| Unit Price without VAT: | 126,20000 Kč |
|---|---|
| Unit Price with VAT: | 152,70200 Kč |





