DAC, Audio 24 b 192k SPI 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DAC, Audio 24 b 192k SPI 28-SSOP
Cirrus Logic Rocks Audio

WM8741GEDS/RV

DigiKey Part Number
WM8741GEDS/RVTR-ND - Tape & Reel (TR)
WM8741GEDS/RVCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WM8741GEDS/RV
Description
IC DAS/ADC/DAC SPECIAL 28-SSOP
Customer Reference
Detailed Description
DAC, Audio 24 b 192k SPI 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
WM8741GEDS/RV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
DAC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
192k
Data Interface
SPI
Voltage Supply Source
Analog and Digital
Voltage - Supply
3.15V ~ 3.6V, 5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 598
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1499,96000 Kč499,96 Kč
10401,20900 Kč4 012,09 Kč
25376,54440 Kč9 413,61 Kč
100349,43820 Kč34 943,82 Kč
250336,51732 Kč84 129,33 Kč
500328,73082 Kč164 365,41 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000317,05017 Kč634 100,34 Kč
Manufacturers Standard Package
Unit Price without VAT:499,96000 Kč
Unit Price with VAT:604,95160 Kč