
CDBWM8741-2 | |
|---|---|
DigiKey Part Number | CDBWM8741-2-ND |
Manufacturer | |
Manufacturer Product Number | CDBWM8741-2 |
Description | EVAL BOARD FOR WM8741 |
Customer Reference | |
Detailed Description | WM8741 - Audio/Stereo DAC Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Audio | |
Function | Audio/Stereo DAC | |
Embedded | - | |
Utilized IC / Part | WM8741 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 879,44000 Kč | 5 879,44 Kč |
| Unit Price without VAT: | 5 879,44000 Kč |
|---|---|
| Unit Price with VAT: | 7 114,12240 Kč |


