
DC4282P-CODEC | |
|---|---|
DigiKey Part Number | 598-DC4282P-CODEC-ND |
Manufacturer | |
Manufacturer Product Number | DC4282P-CODEC |
Description | DUNGLASS DAUGHTER CARD CS4282P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CS4282P ADC, DAC Data Acquisition Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Data Acquisition | |
Function | ADC, DAC | |
Utilized IC / Part | CS4282P | |
Contents | Board(s) | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 748,50000 Kč | 15 748,50 Kč |
| Unit Price without VAT: | 15 748,50000 Kč |
|---|---|
| Unit Price with VAT: | 19 055,68500 Kč |



