
CS4282P-DN | |
|---|---|
DigiKey Part Number | 598-CS4282P-DN-ND |
Manufacturer | |
Manufacturer Product Number | CS4282P-DN |
Description | STEREO CODEC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 32 b I2C, SPI 48-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | CS4282P-DN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Audio | |
Data Interface | I2C, SPI | |
Resolution (Bits) | 32 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | 123 / 128 | |
Voltage - Supply, Analog | 3.13V ~ 3.47V | |
Voltage - Supply, Digital | 1.14V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,14000 Kč | 251,14 Kč |
| 10 | 196,91900 Kč | 1 969,19 Kč |
| 25 | 183,37120 Kč | 4 584,28 Kč |
| 100 | 168,47750 Kč | 16 847,75 Kč |
| 490 | 157,20988 Kč | 77 032,84 Kč |
| 980 | 153,66680 Kč | 150 593,46 Kč |
| Unit Price without VAT: | 251,14000 Kč |
|---|---|
| Unit Price with VAT: | 303,87940 Kč |



