



CS5460C-ISZ | |
|---|---|
DigiKey Part Number | 598-CS5460C-ISZ-ND |
Manufacturer | |
Manufacturer Product Number | CS5460C-ISZ |
Description | IC PWR/ENERGY 1PH BIDIR 24SSOP |
Customer Reference | |
Detailed Description | Power Management IC Voltage Input Voltage Output 24-SSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Power Management | |
Input Type | Voltage | |
Output Type | Voltage | |
Current - Supply | 2.9 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,00000 Kč | 122,00 Kč |
| 10 | 80,14900 Kč | 801,49 Kč |
| Unit Price without VAT: | 122,00000 Kč |
|---|---|
| Unit Price with VAT: | 147,62000 Kč |


