Cirrus Logic Rocks Audio
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDB5460AU

DigiKey Part Number
CDB5460AU-ND
Manufacturer
Manufacturer Product Number
CDB5460AU
Description
EVAL BOARD FOR CS5460A
Customer Reference
Detailed Description
CS5460A - Energy/Power Meter Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Type
Power Management
Function
Energy/Power Meter
Embedded
Yes, MCU, 8-Bit
Utilized IC / Part
CS5460A
Primary Attributes
1-Phase Current and Voltage Monitoring
Secondary Attributes
SPI/USB Interface(s), Graphical User Interface (GUI)
Contents
Board(s), Cable(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 29.08.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 633,27000 Kč6 633,27 Kč
Manufacturers Standard Package
Unit Price without VAT:6 633,27000 Kč
Unit Price with VAT:8 026,25670 Kč