24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24-SOIC

CS5361-KSZR

DigiKey Part Number
598-CS5361-KSZRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS5361-KSZR
Description
IC ADC/AUDIO 24BIT 192K 24SOIC
Customer Reference
Detailed Description
ADC, Audio 24 b 192k Serial 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CS5361-KSZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
ADC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
192k
Data Interface
Serial
Voltage Supply Source
Analog and Digital
Voltage - Supply
3.3V, 5V
Operating Temperature
-10°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000206,45155 Kč206 451,55 Kč
Manufacturers Standard Package
Unit Price without VAT:206,45155 Kč
Unit Price with VAT:249,80638 Kč