CDB5361
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CDB5361

CDB5361

DigiKey Part Number
598-1547-ND
Manufacturer
Manufacturer Product Number
CDB5361
Description
BOARD EVAL FOR CS5361 STEREO ADC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
CS5361 - 24 Bit 192k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of A/D Converters
2
Number of Bits
24
Sampling Rate (Per Second)
192k
Data Interface
Serial
Input Range
-
Power (Typ) @ Conditions
198mW @ 5V
Utilized IC / Part
CS5361
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 900,34000 Kč10 900,34 Kč
Manufacturers Standard Package
Unit Price without VAT:10 900,34000 Kč
Unit Price with VAT:13 189,41140 Kč