CS43L21-CNZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cirrus Logic Inc.
In Stock: 5 816
Unit Price: 214,39000 Kč
Datasheet
DAC, Audio 24 b 96k Serial 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DAC, Audio 24 b 96k Serial 32-QFN (5x5)
Cirrus Logic Rocks Audio

CS43L21-CNZ

DigiKey Part Number
598-1187-ND
Manufacturer
Manufacturer Product Number
CS43L21-CNZ
Description
IC DAS/ADC/DAC SPECIAL 32-QFN
Customer Reference
Detailed Description
DAC, Audio 24 b 96k Serial 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
CS43L21-CNZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
Serial
Manufacturer
Cirrus Logic Inc.
Voltage Supply Source
Analog and Digital
Packaging
Tube
Voltage - Supply
1.65V ~ 2.63V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
DAC, Audio
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
32-VFQFN Exposed Pad
Resolution (Bits)
24 b
Supplier Device Package
32-QFN (5x5)
Sampling Rate (Per Second)
96k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WM8962BECSN/RCirrus Logic Inc.5 816WM8962BECSN/RCT-ND214,39000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable