Similar
Similar
Similar



CS4350-DZZ | |
|---|---|
DigiKey Part Number | 598-1184-5-ND |
Manufacturer | |
Manufacturer Product Number | CS4350-DZZ |
Description | IC DAS/ADC/DAC SPECIAL 24-TSSOP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k SPI 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS4350-DZZ Models |
Category | Data Interface SPI |
Manufacturer Cirrus Logic Inc. | Voltage Supply Source Single Supply |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type DAC, Audio | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of Channels 2 | Supplier Device Package 24-TSSOP |
Resolution (Bits) 24 b | Base Product Number |
Sampling Rate (Per Second) 192k |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS4398K-CZZ | Cirrus Logic Inc. | 128 | 598-CS4398K-CZZ-ND | 13,99000 Kč | Similar |
| WM8523GEDT | Cirrus Logic Inc. | 0 | 598-2457-ND | 1,49853 Kč | Similar |
| WM8524CGEDT | Cirrus Logic Inc. | 252 | 598-2458-ND | 2,26000 Kč | Similar |





