


CDB4350 | |
|---|---|
DigiKey Part Number | 598-1517-ND |
Manufacturer | |
Manufacturer Product Number | CDB4350 |
Description | EVAL BOARD FOR CS4350 |
Customer Reference | |
Detailed Description | CS4350 - 24 Bit 192k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 192k |
Manufacturer Cirrus Logic Inc. | Data Interface Serial |
Packaging Bulk | DAC Type Voltage |
Part Status Obsolete | Utilized IC / Part CS4350 |
Number of DAC's 2 | Contents Board(s) |
Number of Bits 24 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBWM8523-1 | Cirrus Logic Inc. | 0 | CDBWM8523-1-ND | 6 648,32000 Kč | Similar |
| CDBWM8524-1 | Cirrus Logic Inc. | 0 | CDBWM8524-1-ND | 4 624,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 632,26000 Kč | 16 632,26 Kč |
| Unit Price without VAT: | 16 632,26000 Kč |
|---|---|
| Unit Price with VAT: | 20 125,03460 Kč |


