
CS4334-KS | |
|---|---|
DigiKey Part Number | 2156-CS4334-KS-ND |
Manufacturer | |
Manufacturer Product Number | CS4334-KS |
Description | 8-PIN, 24-BIT, 96 KHZ STEREO DAC |
Customer Reference | |
Detailed Description | 24 Bit Digital to Analog Converter 2 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 24 | |
Number of D/A Converters | 2 | |
Data Interface | I2S | |
Architecture | Sigma-Delta | |
Operating Temperature | -10°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 154 | 41,04753 Kč | 6 321,32 Kč |
| Unit Price without VAT: | 41,04753 Kč |
|---|---|
| Unit Price with VAT: | 49,66751 Kč |





