TRH70A240-11E03 VI is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cincon Electronics Co. LTD
In Stock: 629
Unit Price: 23,48000 Kč
Datasheet

Parametric Equivalent


Cincon Electronics Co. LTD
In Stock: 1 060
Unit Price: 24,01000 Kč
Datasheet
24V 72 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRH70A240-11E03 VI

DigiKey Part Number
2034-3894-ND
Manufacturer
Manufacturer Product Number
TRH70A240-11E03 VI
Description
AC/DC DESKTOP ADAPTER 24V 72W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24V 72 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
3A
Power (Watts)
72 W
No Load Power Consumption
150mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-20°C ~ 70°C
Output Connector
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Cord Length
70.9" (1.80m)
Input Connector
IEC 320-C14
Size / Dimension
4.72" L x 2.05" W x 1.22" H (120.0mm x 52.0mm x 31.0mm)
Approval Agency
CE, cURus, FCC, NEMKO, PSE
Weight
0.662 lb (300.28 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1593,19000 Kč593,19 Kč
Manufacturers Standard Package
Unit Price without VAT:593,19000 Kč
Unit Price with VAT:717,75990 Kč