
LFM300S480C | |
|---|---|
DigiKey Part Number | 2034-LFM300S480C-ND |
Manufacturer | |
Manufacturer Product Number | LFM300S480C |
Description | AC/DC CONVERTER 48V 160W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6.25 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4.25 kV | |
Efficiency | 94% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.09" L x 2.28" W x 1.00" H (103.9mm x 57.9mm x 25.4mm) | |
Approval Agency | CE, cURus, FCC, DEMKO, UKCA | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 246,16000 Kč | 2 246,16 Kč |
| 12 | 1 954,10917 Kč | 23 449,31 Kč |
| 28 | 1 863,49000 Kč | 52 177,72 Kč |
| 52 | 1 799,94058 Kč | 93 596,91 Kč |
| 100 | 1 735,15500 Kč | 173 515,50 Kč |
| Unit Price without VAT: | 2 246,16000 Kč |
|---|---|
| Unit Price with VAT: | 2 717,85360 Kč |



