
ECLB75W-48S05 | |
|---|---|
DigiKey Part Number | 2034-ECLB75W-48S05-ND |
Manufacturer | |
Manufacturer Product Number | ECLB75W-48S05 |
Description | DC DC CONVERTER 5V 75W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 15A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 15A | |
Power (Watts) | 75 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 6 Leads | |
Size / Dimension | 2.05" L x 1.20" W x 0.40" H (52.0mm x 30.5mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 188,20000 Kč | 2 188,20 Kč |
| 5 | 2 106,68800 Kč | 10 533,44 Kč |
| 10 | 2 072,48200 Kč | 20 724,82 Kč |
| 25 | 2 028,00360 Kč | 50 700,09 Kč |
| 80 | 1 972,82775 Kč | 157 826,22 Kč |
| Unit Price without VAT: | 2 188,20000 Kč |
|---|---|
| Unit Price with VAT: | 2 647,72200 Kč |











