
EC4BU-05D12 | |
|---|---|
DigiKey Part Number | 2034-2093-ND |
Manufacturer | |
Manufacturer Product Number | EC4BU-05D12 |
Description | DC DC CONVERTER +/-12V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 416mA, 416mA 4.7V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC4BU-05D12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.7V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 416mA, 416mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 705,39000 Kč | 705,39 Kč |
| 5 | 679,11600 Kč | 3 395,58 Kč |
| 10 | 668,08500 Kč | 6 680,85 Kč |
| 25 | 653,77920 Kč | 16 344,48 Kč |
| 50 | 643,14480 Kč | 32 157,24 Kč |
| 100 | 632,67250 Kč | 63 267,25 Kč |
| 250 | 619,07040 Kč | 154 767,60 Kč |
| Unit Price without VAT: | 705,39000 Kč |
|---|---|
| Unit Price with VAT: | 853,52190 Kč |







