EC3A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC3A06

DigiKey Part Number
2034-1198-ND
Manufacturer
Manufacturer Product Number
EC3A06
Description
DC DC CONVERTER +/-15V 3W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 4.5V - 6V Input
Datasheet
 Datasheet
EDA/CAD Models
EC3A06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
6V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
100mA, 100mA
Power (Watts)
3 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-25°C ~ 71°C
Efficiency
75%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 14 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1251,97000 Kč251,97 Kč
5242,66400 Kč1 213,32 Kč
10238,72800 Kč2 387,28 Kč
25233,62960 Kč5 840,74 Kč
50229,83660 Kč11 491,83 Kč
100226,09810 Kč22 609,81 Kč
250221,24476 Kč55 311,19 Kč
500217,63890 Kč108 819,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:251,97000 Kč
Unit Price with VAT:304,88370 Kč