Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC3SAW-24S05P

DigiKey Part Number
2034-1105-ND
Manufacturer
Manufacturer Product Number
EC3SAW-24S05P
Description
DC DC CONVERTER 5V 3W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
EC3SAW-24S05P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA
Power (Watts)
3 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP, UVLO
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
81%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
CE
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 326
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1305,73000 Kč305,73 Kč
5294,47600 Kč1 472,38 Kč
14287,40286 Kč4 023,64 Kč
28282,74571 Kč7 916,88 Kč
56278,15232 Kč15 576,53 Kč
112273,62643 Kč30 646,16 Kč
252268,42028 Kč67 641,91 Kč
504264,04359 Kč133 077,97 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:305,73000 Kč
Unit Price with VAT:369,93330 Kč