
EC2SA14NH | |
|---|---|
DigiKey Part Number | 2034-EC2SA14NH-ND |
Manufacturer | |
Manufacturer Product Number | EC2SA14NH |
Description | DC DC CONVERTER +/-12V 2W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 83mA, 83mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 86% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.2mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,87000 Kč | 190,87 Kč |
| 5 | 183,77400 Kč | 918,87 Kč |
| 14 | 179,39786 Kč | 2 511,57 Kč |
| 28 | 176,48071 Kč | 4 941,46 Kč |
| 56 | 173,61964 Kč | 9 722,70 Kč |
| 112 | 170,79813 Kč | 19 129,39 Kč |
| 252 | 167,54988 Kč | 42 222,57 Kč |
| 504 | 164,81931 Kč | 83 068,93 Kč |
| Unit Price without VAT: | 190,87000 Kč |
|---|---|
| Unit Price with VAT: | 230,95270 Kč |



