
CQE50W-48S24 | |
|---|---|
DigiKey Part Number | 2034-2774-ND |
Manufacturer | |
Manufacturer Product Number | CQE50W-48S24 |
Description | DC DC CONVERTER 24V 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 2.08A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | CQE50W-48S24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.08A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 90.5% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Supplier Device Package | Module | |
Control Features | Enable, Active High | |
Approval Agency | CE | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 785,57000 Kč | 1 785,57 Kč |
| 5 | 1 733,14000 Kč | 8 665,70 Kč |
| 10 | 1 691,07000 Kč | 16 910,70 Kč |
| 25 | 1 654,79280 Kč | 41 369,82 Kč |
| 50 | 1 627,83240 Kč | 81 391,62 Kč |
| 100 | 1 601,28390 Kč | 160 128,39 Kč |
| Unit Price without VAT: | 1 785,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 160,53970 Kč |






