CHB50W-CM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHB50W-48S24-CM

DigiKey Part Number
2034-3403-ND
Manufacturer
Manufacturer Product Number
CHB50W-48S24-CM
Description
DC/DC CONVERTER 24V 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 24V 2.08A 75V Input
Datasheet
 Datasheet
EDA/CAD Models
CHB50W-48S24-CM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Number of Outputs
1
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.08A
Power (Watts)
50W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Efficiency
86%
Operating Temperature
-40°C ~ 100°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
3.98" L x 2.54" W x 1.03" H (101.2mm x 64.6mm x 26.2mm)
Approval Agency
CE, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 874,70000 Kč1 874,70 Kč
51 837,20600 Kč9 186,03 Kč
101 782,00700 Kč17 820,07 Kč
251 710,77640 Kč42 769,41 Kč
501 623,63180 Kč81 181,59 Kč
1001 597,15480 Kč159 715,48 Kč
Manufacturers Standard Package
Unit Price without VAT:1 874,70000 Kč
Unit Price with VAT:2 268,38700 Kč