
CHB100-48S12 | |
|---|---|
DigiKey Part Number | 2034-2979-ND |
Manufacturer | |
Manufacturer Product Number | CHB100-48S12 |
Description | DC DC CONVERTER 12V 100W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 8.3A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | CHB100-48S12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8.3A | |
Power (Watts) | 100 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Supplier Device Package | Half Brick | |
Control Features | Enable, Active High | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 883,34000 Kč | 1 883,34 Kč |
| 5 | 1 813,16200 Kč | 9 065,81 Kč |
| 10 | 1 783,69300 Kč | 17 836,93 Kč |
| 25 | 1 745,43240 Kč | 43 635,81 Kč |
| 50 | 1 716,99380 Kč | 85 849,69 Kč |
| 100 | 1 688,99310 Kč | 168 899,31 Kč |
| Unit Price without VAT: | 1 883,34000 Kč |
|---|---|
| Unit Price with VAT: | 2 278,84140 Kč |











