
CFM41S150 | |
|---|---|
DigiKey Part Number | 2034-CFM41S150-ND |
Manufacturer | |
Manufacturer Product Number | CFM41S150 |
Description | AC/DC CONVERTER 15V 40W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 2.67A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.67A | |
Power (Watts) | 40 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 2.00" W x 1.01" H (50.8mm x 50.8mm x 25.6mm) | |
Approval Agency | CE, cURus, DEMKO, FCC | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 529,62000 Kč | 529,62 Kč |
| 5 | 504,44200 Kč | 2 522,21 Kč |
| 10 | 493,98000 Kč | 4 939,80 Kč |
| 25 | 480,45360 Kč | 12 011,34 Kč |
| 50 | 470,47180 Kč | 23 523,59 Kč |
| 100 | 460,69610 Kč | 46 069,61 Kč |
| 300 | 445,61587 Kč | 133 684,76 Kč |
| Unit Price without VAT: | 529,62000 Kč |
|---|---|
| Unit Price with VAT: | 640,84020 Kč |






